
Highlights & Details
Balluff BMF0064 cylinder switch for different grooves
- Dimensions 33.5 x 5 x 10.5 mm
- Cable PVC, 3 m
- Operation principle: Reed switch (2 wire)
- Application: Larger actuators
- Groove shape: Variable
Technical specifications
- Main features:Dimension 33.5 x 5 x 10.5 mm
- Application: Larger actuators
- Mounting bracket BMF 305-HW*
- Operating voltage Ub 6...240 VDC/6...240 VAC
- Operation principle: Reed switch (2 wire)
- Housing material LCP
- Cable PVC, 3 m
- Groove shape: Variable
- Switch output: Reed switch (2-wire), NO, polarity sensitive.
- Switching frequency 1000 Hz
- Protection system: IP65
- Ambient temperature -20...70 °C
- Additional features:
- Operation principle: Reed switch (2 wire)
- Dimensions 33.5 x 5 x 10.5 mm
- Mounting bracket BMF 305-HW*
- Function display: Yes
- Rated operating current Ie 86 mA
- Rated insulation voltage UI 250 V AC
- Operating voltage Ub 6...240 VDC/6...240 VAC
- Usage category: AC-12|DC-12
- Switching frequency 1000 Hz
- Protection class: II
- Static voltage drop: 5 V
- Short-circuit protection: No.
- Reverse polarity protection: Yes
- Option to switch, protected: No.
- MTTF (40 °C) 17 a
- Active surface, material: LCP
- Switch output: Reed switch (2-wire), polarized|NO
- Cable diameter D 3.30 mm
- Cable length 3.00 m
- Housing material LCP
- Jacket material PVC
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection system: IP65
- Ambient temperature -20...70 °C
- Pollution level 3
- Number of conductors: 2
- Conductor cross-section: 0.18 mm²
- Cable sheath material PVC
- Shutdown delay toff max.: 0.2 ms
- ON delay max.: 0.7 ms
- Not included in delivery: Retaining bracket e.g. BMF 305-HW-17
- ESD 4A (15kV)
- Emission: Group 1, Class A
- Application: Larger actuators
- Rated operating voltage Ue AC 115 V
- Product type
Magnetic field detector
- Type
BMF0064
- Min. operating voltage
6.0 V
- Max. operating voltage
240.0 V
- Operating voltage
6.0 - 240.0 V
- Outputs
Two-wire
- Enclosure material
LCP
- Model
Magnetic
- Connector
Cable
- Cable length
3.00 m
- Min. temperature
-20 °C
- Max. temperature
70 °C
IP65
- Length
10.50 mm
- Width
33.50 mm
- Height
5.00 mm
- Dim
(L x W x H) 10.50 x 33.50 x 5.00 mm
- Content
1 pc(s)
- Nominal voltage
240.0 V
- Jacket material
PVC
- Technology
Magnetic
- Switching frequency
1000 Hz
- Operating current
86 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420335 BALLUFF Magnetic field detector Magnetic BMF0064 BMF0064 Two-wire (L x W x H) 10.50 x 33.50 x 5.00 mm
User & Safety Instructions
User & Safety Instructions 3420335 BALLUFF Magnetic field detector Magnetic BMF0064 BMF0064 Two-wire (L x W x H) 10.50 x 33.50 x 5.00 mm
Description
This text is machine translated.
