
Highlights & Details
Balluff BMF008E For different types of groove with angled connector
- Connection: M12x1 4-pin connector, A-coded
- Dimensions 33.5 x 12.8 x 33.5 mm
- Magnetic field sensor operating principle
- Application: Larger actuators
- Groove shape: Variable
Technical specifications
- Main features:Dimension 33.5 x 12.8 x 33.5 mm
- Connection: M12x1 4-pin connector, A-coded
- Application: Larger actuators
- Mounting bracket BMF 305-HW*
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- Aluminium casing material
- Groove shape: Variable
- Switching output: PNP NO
- Switching frequency 10000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Dimensions 33.5 x 12.8 x 33.5 mm
- Mounting bracket BMF 305-HW*
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 10 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 10000 Hz
- Static voltage drop: 3.1 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 330 a
- Active surface, material: PU
- Switching output: PNP NO
- Aluminium casing material
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Pollution level 3
- Shutdown delay toff max.: 0.05 ms
- ON delay max.: 0.05 ms
- Not included in delivery: Retaining bracket e.g. BMF 305-HW-25
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- Hysteresis H max. (% of Hn): 45%
- ESD 4A (8kV)|2A (4 kV)
- Emission: Group 1, Class A
- Application: Larger actuators
- Temperature drift max. (% of Hn): 0.3%
- Product type
Magnetic field detector
- Type
BMF008E
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
Aluminium
- Model
Magnetic
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
33.50 mm
- Width
33.50 mm
- Height
12.80 mm
- Dim
(L x W x H) 33.50 x 33.50 x 12.80 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Operating voltage
24 V DC
- Switching frequency
10000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420291 BALLUFF Magnetic field detector Magnetic BMF008E BMF008E PNP (L x W x H) 33.50 x 33.50 x 12.80 mm
User & Safety Instructions
User & Safety Instructions 3420291 BALLUFF Magnetic field detector Magnetic BMF008E BMF008E PNP (L x W x H) 33.50 x 33.50 x 12.80 mm
Description
This text is machine translated.
