
Highlights & Details
Balluff BMF00A1 cylinder switch for different grooves
- Dimensions 16.8 x 2.9 x 4.5 mm
- Cable PUR, 2 m
- Magnetic field sensor operating principle
- Application: Specially suitable for short stroke cylinders thanks to optimized response travel.
- Groove shape: C groove
Technical specifications
- Main features:Dimension 16.8 x 2.9 x 4.5 mm
- Application: Specially suitable for short stroke cylinders thanks to optimized response travel.
- Mounting: C-slot
- SMC
- Bimba
- Schunk
- Operating voltage Ub 10...30 VDC
- Magnetic field sensor operating principle
- PA 12 case material
- Cable PUR, 2 m
- Groove shape: C groove
- Switching output: PNP NO
- Switching frequency 7000 Hz
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Additional features:
- Magnetic field sensor operating principle
- Dimensions 16.8 x 2.9 x 4.5 mm
- Mounting: C-Nut|SMC|Bimba|Schunk
- Function display: Yes
- Output resistance Ra: Open drain
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Idle current IO max., unattenuated: 5 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 7000 Hz
- Static voltage drop: 2.5 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Tightening torque 0.03 Nm
- Switching output: PNP NO
- Cable diameter D 2.50 mm
- Cable length 2.00 m
- PA 12 case material
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature: -25 to 85 °C
- Pollution level 3
- Number of conductors: 3
- Conductor cross-section: 0.10 mm²
- Cable sheath material PUR
- Brand: Global
- Shutdown delay toff max.: 0.07 ms
- ON delay max.: 0.07 ms
- Rated switch panel thickness Hn: 1.2 kA/m.
- Protected panel thickness Ha: 2 kA/m
- ESD 3A (8kV)
- Emission: Group 1, Class B.
- Application: Thanks to optimized response path|especially suitable for|short stroke cylinders.
- Temperature drift max. (% of Hn): 0.3%
- MTTF (40 °C) Material 520 a
- Packaging type
Piece
- Product type
Magnetic field detector
- Type
BMF00A1
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Outputs
PNP
- Enclosure material
PA
- Model
Magnetic
- Connector
Cable
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP67
- Length
4.50 mm
- Width
16.80 mm
- Height
2.90 mm
- Dim
(L x W x H) 4.50 x 16.80 x 2.90 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- Jacket material
PUR
- Technology
Magnetic
- Mounting type
Clamp
- Operating voltage
24 V DC
- Switching frequency
7000 Hz
- Operating current
24 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3420289 BALLUFF Magnetic field detector Magnetic BMF00A1 BMF00A1 PNP (L x W x H) 4.50 x 16.80 x 2.90 mm Piece
User & Safety Instructions
User & Safety Instructions 3420289 BALLUFF Magnetic field detector Magnetic BMF00A1 BMF00A1 PNP (L x W x H) 4.50 x 16.80 x 2.90 mm Piece
Description
This text is machine translated.
