
Highlights & Details
BALLUFF BOS01TW Cylindrical One-way Light Barriers with M12 thread and different types of light
- Dimensions: Ø 12 x 60 mm
- Series 12M
- Functional principle: Optoelectronic sensor
- Optical function principle: One-way light barrier (transmitter)
- LED red light
Technical specifications
- Main features:Dimensions: Ø 12 x 60 mm
- Active surface, material: PMMA
- Connection: Connector, M12x1 connector, 4-pin
- Series 12M
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical function principle: One-way light barrier (transmitter)
- Housing material: Nickel-plated brass
- LED red light
- Light spot size: Ø 280 mm at 8 m.
- Brand: Global
- Range 0 - 8 m
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions: Ø 12 x 60 mm
- Attachment: Nut M12x1
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 15%
- Connection: Connector, M12x1 connector, 4-|pin
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Rated switching distance Sn: 8 m.
- Active surface, material: PMMA
- Housing material: Nickel-plated brass
- Range 0 - 8 m
- Tightening torque max.: 7 Nm|15 Nm
- Contacts, surface protection: Gold-plated
- Brand: Global
- Series 12M
- Shape: Cylinder|straight lens
- Display: LED green: Operating voltage
- Adjuster: No
- Idle current IO max. at Ue 15 mA
- Optical function principle: One-way light barrier (transmitter)
- LED red light
- Light spot size: Ø 280 mm at 8 m.
- Wavelength 644 nm
- LED group according to IEC 62471: Free group
- MTTF (40 °C) Material 1060 a
- REFERENCE RECEIVER: BOS 12M-..-RE10-.
- Surface protection Mechanical characteristics: Nickel-plated
- Product type
One-way light barrier
- Type
BOS 12M-X-RS10-S4
- Model
Transmitter
- Operating voltage
24 V DC
- Connector
M12 (4-pin)
- Size
M12
- Enclosure material
Brass (Ni-plated)
- Material properties
nickel plated
- Transmitter type
LED red
- Light emission
axial
- Wavelength
644 nm
8 m
- Features
LED indicator
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416533 BALLUFF One-way light barrier BOS 12M-X-RS10-S4 BOS01TW Transmitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3416533 BALLUFF One-way light barrier BOS 12M-X-RS10-S4 BOS01TW Transmitter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




