
Highlights & Details
BALUFF BOS020T Cubic reflective light barrier with different types of light up to 3 m range
- Dimensions 7.7 x 26.8 x 13.5 mm
- Series R020K
- PNP NO interface
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
Technical specifications
- Main features:Dimension 7.7 x 26.8 x 13.5 mm
- Active surface, material: PMMA
- Connection: Cable with plug connector, M8x1 plug, 3-pin, 0.20 m, PVC
- Series R020K
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- ABS casing material
- LED red light
- Light spot size: Ø 10 mm with 100 mm
- Range 0 - 3 m
- PNP NO interface
- Beam characteristics: Varied
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions 7.7 x 26.8 x 13.5 mm
- Mounting: M3 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 50 mA
- Rated insulation voltage UI 50 V DC
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 20%
- Switching frequency 800 Hz
- Protection class III
- Connection: Cable with connector, M8x1-|plug, 3-pin, 0.20 m, PVC
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Rated switching distance Sn: 3 m.
- MTTF (40 °C) 3378 a
- Active surface, material: PMMA
- Switching output: PNP NO
- Cable diameter D 2.40 mm
- Cable length 0.2 m
- ABS casing material
- Jacket material PVC
- Protection class IP67
- Ambient temperature: -25 to 50 °C
- Range 0 - 3 m
- Series R020K
- Shape: Cube|connection 60°
- Display: LED green: Operating voltage|LED yellow: Light reception
- Shutdown delay toff max.: 0.63 ms
- ON delay max.: 0.63 ms
- Idle current IO max. at Ue 20 mA
- Voltage drop Ud max. at Ie 2.5 V
- External light max. 5000 Lux
- Optical operating principle: Reflection light barrier
- LED red light
- Light spot size: Ø 10 mm with 100 mm
- Polarisation filter: Yes
- Optical switching function: Dark switching
- Beam characteristics: Varied
- Wavelength 660 nm
- Reference reflector BOS R-9
- Blind zone 25 mm
- Packaging type
Single
- Product type
Optical sensor
- Type
BOS020T
- Functions
Dark-ON
- Operating voltage
24
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 maker
- Outputs
PNP
- Switching frequency
800 Hz
- Connector
M8 (3-pin)
- Cable length
0.20 m
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
- Wavelength
660 nm
3 m
IP67
- Min. temperature
-25 °C
- Max. temperature
50 °C
- Length
13.50 mm
- Width
7.70 mm
- Height
26.80 mm
- (Ø)
10 m
- Dim
(Ø x H) 10 m x 26.80 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418460 BALLUFF Optical sensor BOS020T BOS020T Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418460 BALLUFF Optical sensor BOS020T BOS020T Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




