Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Position sensor system
BMP000A
15 V
30 V
15 - 30 V
Analogue
0.5 m
Magnetic
M8 (4-pin)
PA 12
IP67
-25 °C
85 °C
170 mm
17.5 mm
9.6 mm
(L x W x H) 170 x 17.5 x 9.6 mm
PUR
30 V
24 V DC
24 mA
yes
Datasheet 3420018 BALLUFF Position sensor system Magnetic BMP000A BMP000A Analogue (L x W x H) 170 x 17.5 x 9.6 mm Piece
User & Safety Instructions 3420018 BALLUFF Position sensor system Magnetic BMP000A BMP000A Analogue (L x W x H) 170 x 17.5 x 9.6 mm Piece