Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
BSP00H7
Plug
18 ms
Current (analogue)
4 A
20 A
Current (4 - 20 mA)
14 Bit
0.5 %
-1 bar
2 bar
-1 bar up to 2 bar
8 V
32 V
8 - 32 V
10.00 bar
IP67
-25 °C
85 °C
120 g
1 pc(s)
32 V
Stainless steel
Stainless steel
yes
Datasheet 3416384 BALLUFF Pressure sensor 1 pc(s) BSP00H7 -1 bar up to 2 bar Plug
User & Safety Instructions 3416384 BALLUFF Pressure sensor 1 pc(s) BSP00H7 -1 bar up to 2 bar Plug