Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
BSP00HJ
Plug
18 ms
Current (analogue)
4 A
20 A
M12 plug
14 Bit
0.5 %
0 bar
250 bar
0 bar up to 250 bar
8 V
32 V
8 - 32 V
750.00 bar
IP67
-25 °C
85 °C
120 g
1 pc(s)
32 V
Stainless steel
Stainless steel
yes
Datasheet 3416406 BALLUFF Pressure sensor 1 pc(s) BSP00HJ 0 bar up to 250 bar Plug
User & Safety Instructions 3416406 BALLUFF Pressure sensor 1 pc(s) BSP00HJ 0 bar up to 250 bar Plug