Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Pressure sensor
BSP00HW
Plug
18 ms
Current (analogue)
4 A
20 A
14 Bit
0.5 %
0 bar
50 bar
0 bar up to 50 bar
8 V
32 V
8 - 32 V
150.00 bar
IP67
-25 °C
85 °C
120 g
1 pc(s)
32 V
Stainless steel
Stainless steel
yes
Datasheet 3416420 BALLUFF Pressure sensor 1 pc(s) BSP00HW 0 bar up to 50 bar Plug Single
User & Safety Instructions 3416420 BALLUFF Pressure sensor 1 pc(s) BSP00HW 0 bar up to 50 bar Plug Single