Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
BSP00J7
Plug
18 ms
Current (analogue)
4 A
20 A
Analogue amperage
14 Bit
0.5 %
0 bar
20 bar
0 bar up to 20 bar
8 V
32 V
8 - 32 V
70.00 bar
IP67
-25 °C
85 °C
120 g
1 pc(s)
32 V
Stainless steel
Stainless steel
yes
Datasheet 3416468 BALLUFF Pressure sensor 1 pc(s) BSP00J7 0 bar up to 20 bar Plug
User & Safety Instructions 3416468 BALLUFF Pressure sensor 1 pc(s) BSP00J7 0 bar up to 20 bar Plug