Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
BSP00KH
Plug
11 ms
Voltage (analogue)
0 V
10 V
14 Bit
0.5 %
0 bar
100 bar
0 bar up to 100 bar
14 V
30 V
14 - 30 V
300.00 bar
IP67
-25 °C
85 °C
120 g
1 pc(s)
30 V
Stainless steel
Stainless steel
yes
Datasheet 3416313 BALLUFF Pressure sensor 1 pc(s) BSP00KH 0 bar up to 100 bar Plug
User & Safety Instructions 3416313 BALLUFF Pressure sensor 1 pc(s) BSP00KH 0 bar up to 100 bar Plug