Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pressure sensor
BSP00PN
Plug
13 ms
PNP
IO-Link
12 Bit
0.5 %
0 bar
10 bar
0 bar up to 10 bar
18 V
30 V
18 - 30 V
1 PNP
35.00 bar
IP67
-25 °C
85 °C
120 g
1 pc(s)
30 V
250 mA
Stainless steel
Stainless steel
200 Hz
yes
Datasheet 3416303 BALLUFF Pressure sensor 1 pc(s) BSP00PN 0 bar up to 10 bar Plug 1 PNP
User & Safety Instructions 3416303 BALLUFF Pressure sensor 1 pc(s) BSP00PN 0 bar up to 10 bar Plug 1 PNP