
BALLUFF Proximity sensor Inductive BAW M12MF2-ICC40F-BP00,2-GS04-508 BAW0013 non-shielded Current (analogue) (Ø x L) 12
Highlights & Details
Balluff BAW0013 Inductive Proximity Sensors
- Dimensions: Ø 12 x 65 mm
- Design M12x1
- Fitting: Non-shielded
- Range 1...4 mm
- Analogue output: Analogue, current 4...20 mA
Technical specifications
- Main features:Dimensions: Ø 12 x 65 mm
- Active surface, material: PBT
- Analogue output: Analogue, current 4...20 mA
- Connection: Cable with connector, M12x1 connector, 3-pin, 0.20 m, PUR
- Output characteristic: Falling upon approximation
- Design M12x1
- Operating voltage Ub 10...30 VDC
- Fitting: Non-shielded
- Housing material: Nickel-plated brass
- Cut-off frequency –3 dB: 500 Hz
- Linearity deviation max.: ±120 µm
- Range 1...4 mm
- Protection class IP67
- Ambient temperature -10...70 °C
- Repeatability according to BWN: ±10 µm
- Additional features:
- Dimensions: Ø 12 x 65 mm
- Operating voltage display: No.
- Function display: Adjustment display
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 250 V AC
- Operating voltage Ub 10...30 VDC
- Residual ripple max. (% of Ue): 15%
- Protection class: II
- Connection: M12x1 3-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 640 a
- Active surface, material: PBT
- Tightening torque 15 Nm
- Size M12x1
- Mounting length 35.5 mm
- Fitting: Non-shielded
- Connection type: Cable with connector, 0.20 m,|PUR
- Cable diameter D 4.70 mm
- Cable length 0.2 m
- Housing material: Nickel-plated brass
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Idle current IO max. at Ue 10 mA
- Measurement range 1...4 mm
- Cut-off frequency –3 dB: 500 Hz
- Linearity deviation max.: ±120 µm
- Linearity range Sl: 1...4 mm
- Temperature drift max. of final value: ±5.0 %
- Repeatability according to BWN: ±10 µm
- Analogue output: Analogue, current 4...20 mA
- Output characteristic: Falling upon approximation
- Load resistance RL max.: 500 Ohm
- I slope 5.30 mA/mm
- Output current at Se 12 mA
- Output current at sl max. 20 mA
- Output current at SL min.: 4 mA
- Product type
Proximity sensor
- Type
BAW M12MF2-ICC40F-BP00,2-GS04-508
- Content
1 pc(s)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
Current (analogue)
- Connector
M12 (3-pin)
- Cable length
0.20 m
IP67
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
65 mm
- Dim
(Ø x L) 12 mm x 65 mm
- Manufacturer part #
BAW0013
- Nominal voltage
24 V
- (Ø)
12 mm
- Enclosure material
Brass (Ni-plated)
PBT
- Installation type
non-shielded
- Model
Inductive
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416047 BALLUFF Proximity sensor Inductive BAW M12MF2-ICC40F-BP00,2-GS04-508 BAW0013 non-shielded Current (analogue) (Ø x L) 12
User & Safety Instructions
User & Safety Instructions 3416047 BALLUFF Proximity sensor Inductive BAW M12MF2-ICC40F-BP00,2-GS04-508 BAW0013 non-shielded Current (analogue) (Ø x L) 12
Description
This text is machine translated.
