
Highlights & Details
Balluff BAW0017 Cylindrical design with metric thread
- Dimensions: Ø 12 x 65 mm
- Design M12x1
- Fitting: Non-shielded
- Range 1...4 mm
- Analogue output: Analogue, voltage 0 - 10 V
Technical specifications
- Main features:Dimensions: Ø 12 x 65 mm
- Active surface, material: PBT
- Analogue output: Analogue, voltage 0 - 10 V
- Connection: Cable, 3.00 m, PUR
- Output characteristic: Falling upon approximation
- Design M12x1
- Operating voltage Ub 15...30 VDC
- Fitting: Non-shielded
- Housing material: Nickel-plated brass
- Cut-off frequency –3 dB: 500 Hz
- Linearity deviation max.: ±90 µm
- Range 1...4 mm
- Protection class IP67
- Ambient temperature -10...70 °C
- Repeatability according to BWN: ±10 µm
- Additional features:
- Dimensions: Ø 12 x 65 mm
- Operating voltage display: No.
- Function display: Adjustment display
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 250 V AC
- Operating voltage Ub 15...30 VDC
- Residual ripple max. (% of Ue): 15%
- Protection class: II
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- MTTF (40 °C) 640 a
- Active surface, material: PBT
- Tightening torque 15 Nm
- Size M12x1
- Mounting length 35.5 mm
- Fitting: Non-shielded
- Connection type: Cable, 3.00 m, PUR
- Cable diameter D 4.60 mm
- Cable length 3 m
- Housing material: Nickel-plated brass
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Number of conductors: 3
- Conductor cross-section: 0.34 mm²
- Idle current IO max. at Ue 10 mA
- Measurement range 1...4 mm
- Cut-off frequency –3 dB: 500 Hz
- Load resistance RL min.: 2000 ohms
- Gradient U 3.30 V/mm
- Linearity deviation max.: ±90 µm
- Linearity range Sl: 1...4 mm
- Temperature drift max. of final value: ±5.0 %
- Analogue output: Analogue, voltage 0 - 10 V
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Exchange option protected Recording range/Measuring range: Yes
- Repeatability according to BWN Functional safety: ±10 µm
- Product type
Proximity sensor
- Type
BAW M12MF2-UAC40F-BP03
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Outputs
Voltage (analogue)
- Enclosure material
Brass (Ni-plated)
PBT
- Model
Inductive
- Material properties
nickel plated
- Installation type
non-shielded
- Size
M12
- Connector
Cable
- Cable length
3 m
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP67
- Length
65 mm
- Height
65 m
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 65 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416824 BALLUFF Proximity sensor Inductive BAW M12MF2-UAC40F-BP03 BAW0017 M12 non-shielded Voltage (analogue) (Ø x H) 12 mm x 65
User & Safety Instructions
User & Safety Instructions 3416824 BALLUFF Proximity sensor Inductive BAW M12MF2-UAC40F-BP03 BAW0017 M12 non-shielded Voltage (analogue) (Ø x H) 12 mm x 65
Description
This text is machine translated.
