
Highlights & Details
Balluff BAW001Z Cylindrical design with metric thread
- Dimensions: Ø 18 x 36 mm
- Design M18x1
- Flush mounting
- Range 1...5 mm
- Output characteristic: Falling upon approximation
Technical specifications
- Main features:Dimensions: Ø 18 x 36 mm
- Active surface, material: PBT
- Connection: Cable with connector, M12x1 connector, 3-pin, 0.20 m, PUR
- Output characteristic: Falling upon approximation
- Design M18x1
- Operating voltage Ub 15...30 VDC
- Flush mounting
- Housing material: Nickel-plated brass
- Cut-off frequency –3 dB: 500 Hz
- Linearity deviation max.: ±120 µm
- Range 1...5 mm
- Protection class IP67
- Ambient temperature -10...70 °C
- Repeatability according to BWN: ±8 µm
- Additional features:
- Dimensions: Ø 18 x 36 mm
- Operating voltage display: No.
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 15...30 VDC
- Connection: M12x1 3-pin connector, A-coded
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 640 a
- Active surface, material: PBT
- Tightening torque 25 Nm
- Size M18x1
- Mounting length 30.0 mm
- Flush mounting: Flush mounting
- Connection type: Cable with connector, 0.20 m,|PUR
- Cable diameter D 4.70 mm
- Cable length 0.2 m
- Housing material: Nickel-plated brass
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Idle current IO max. at Ue 10 mA
- Measurement range 1...5 mm
- Cut-off frequency –3 dB: 500 Hz
- Load resistance RL min.: 2000 ohms
- Linearity deviation max.: ±120 µm
- Linearity range Sl: 1...5 mm
- Temperature drift max. of final value: ±5.0 %
- Repeatability according to BWN: ±8 µm
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Function display Electrical characteristics: Adjustment display
- Remaining ripple max. (% of Ue) Electrical connection: 15%
- Product type
Proximity sensor
- Type
BAW M18ME-UAC50B-BP00,2-GS04
- Min. operating voltage
15 V DC
- Max. operating voltage
30 V DC
- Operating voltage
15 - 30 V DC
- Outputs
IO link
- Enclosure material
Brass (Ni-plated)
PBT
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M18 x 1
- Connector
M12 (3-pin)
- Cable length
0.20 m
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP67
- Length
36 mm
- Height
36 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 36 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416654 BALLUFF Proximity sensor Inductive BAW M18ME-UAC50B-BP00,2-GS04 BAW001Z M18 x 1 shielded IO link (Ø x H) 18 mm x 36 m
User & Safety Instructions
User & Safety Instructions 3416654 BALLUFF Proximity sensor Inductive BAW M18ME-UAC50B-BP00,2-GS04 BAW001Z M18 x 1 shielded IO link (Ø x H) 18 mm x 36 m
Description
This text is machine translated.
