
Highlights & Details
Balluff BAW0026 Cylindrical design with metric thread
- Dimensions: Ø 18 x 44.5 mm
- Design M18x1
- Flush mounting
- Range 1...5 mm
- Analog output: Analog, voltage 0…10 V.
- Analogue temperature
Technical specifications
- Main features:Dimensions: Ø 18 x 44.5 mm
- Active surface, material: PBT
- Analog output: Analog, voltage 0…10 V.
- Analogue temperature
- Connection: Connector, M12x1 connector, 4-pin
- Output characteristic: Falling upon approximation
- Design M18x1
- Operating voltage Ub 21.6...26.4 VDC
- Flush mounting
- Housing material: Nickel-plated brass
- Cut-off frequency –3 dB: 500 Hz
- Linearity deviation max.: ±120 µm
- Range 1...5 mm
- Protection class IP67
- Ambient temperature -10...70 °C
- Repeatability according to BWN: ±8 µm
- Additional features:
- Dimensions: Ø 18 x 44.5 mm
- Operating voltage display: No.
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 21.6...26.4 VDC
- Residual ripple max. (% of Ue): 10%
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Option to switch, protected: No.
- MTTF (40 °C) 640 a
- Active surface, material: PBT
- Tightening torque 25 Nm
- Size M18x1
- Mounting length 30.0 mm
- Flush mounting: Flush mounting
- Housing material: Nickel-plated brass
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Idle current IO max. at Ue 10 mA
- Measurement range 1...5 mm
- Cut-off frequency –3 dB: 500 Hz
- Load resistance RL min.: 2000 ohms
- Gradient U 2.50 V/mm
- Linearity deviation max.: ±120 µm
- Linearity range Sl: 1...5 mm
- Temperature drift max. of final value: ±5.0 %
- Repeatability according to BWN: ±8 µm
- Analog output: Analog, voltage 0…10 V|analog, temperature
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Function display Electrical characteristics: Adjustment display
- Load resistance RT min.: 2000 ohms
- Temperature output -9 mV/°C
- Product type
Proximity sensor
- Type
BAW M18ME-UAE50B-S04G-K
- Min. operating voltage
21.6 V DC
- Max. operating voltage
26.4 V DC
- Operating voltage
21.6 - 26.4 V DC
- Outputs
Voltage (analogue)
- Enclosure material
Brass (Ni-plated)
PBT
- Model
Inductive
- Installation type
shielded
- Connector
M12 (4-pin)
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP67
- Length
44.5 mm
- Width
18 mm
- Height
44.5 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 44.5 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Connection
Connector
- No. of pins
4
- Thread type connection side
M12 x 1
5 mm
- Range (min.) (open area)
1 mm
- Resolution
8 µm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416859 BALLUFF Proximity sensor Inductive BAW M18ME-UAE50B-S04G-K BAW0026 shielded Voltage (analogue) (Ø x H) 18 mm x 44.5 mm
User & Safety Instructions
User & Safety Instructions 3416859 BALLUFF Proximity sensor Inductive BAW M18ME-UAE50B-S04G-K BAW0026 shielded Voltage (analogue) (Ø x H) 18 mm x 44.5 mm
Description
This text is machine translated.
