Our inductive distance sensors BAW measure different positions and distances and can also distinguish between different material variants. They operate non-contact, are therefore wear-free and have a long service life.Their teaching function has an adjustable linearity range, WAS enables rapid commissioning during initial installation and ensures low downtimes during sensor replacement.Due to the variety of available designs, inductive distance sensors can be easily integrated into any application. Among the most important areas of application are the monitoring of movements in joining, punching or clamping devices of mechanical engineering or the detection of unbalances and expansion of axes.The inductive distance sensors provide an absolute analog voltage, current or IO-Link signal. Dimensions = Ø 18 x 65 mm, design = M18x1, installation = flush, range = 1...5 mm, interface = IO-Link 1.1 10 bit, output characteristic = dropped when approached, limit frequency -3 dB = 500 Hz, repeatability as per BWN = ±10 µm, linearity deviation max. = µm 120 ±, housing material = brass, nickel-plated, Active surface, material = PBT, Connection = plug connector M12x1 plug, 3-pin, operating voltage Ub = 18...30 VDC, ambient temperature = -10...70 °C, protection class = IP67, approval/conformity = CE, UKCA, cULus, WEEE
This text is machine translated.