
Highlights & Details
Balluff BAW0031 Cubic compact design with through holes for flush mounting
- Dimensions 30 x 10 x 6 mm
- Design: Square-shaped
- Flush mounting
- Range 1...4 mm
- Analogue output: Analogue, voltage 0 - 10 V
Technical specifications
- Main features:Dimension 30 x 10 x 6 mm
- Active surface, material: PA 6, GF30
- Analogue output: Analogue, voltage 0 - 10 V
- Connection: Cable with plug connector, M8x1 plug, 3-pin, 0.30 m, PUR
- Output characteristic: Falling upon approximation
- Design: Square-shaped
- Operating voltage Ub 21.6...26.4 VDC
- Flush mounting
- PA 6, GF30 housing material
- Cut-off frequency –3 dB: 1000 Hz
- Linearity deviation max.: ±150 µm
- Range 1...4 mm
- Protection class IP67
- Ambient temperature 0...70 °C
- Repeatability according to BWN: ±35 µm
- Additional features:
- Dimensions 30 x 10 x 6 mm
- Operating voltage display: No.
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 21.6...26.4 VDC
- Residual ripple max. (% of Ue): 10%
- M8x1 connection, 3-pin
- Short-circuit protection: No.
- Reverse polarity protection: No.
- Option to switch, protected: No.
- MTTF (40 °C) 640 a
- Active surface, material: PA 6, GF30
- Tightening torque 0.6 Nm
- Flush mounting: Flush mounting
- Connection type: Cable with connector, 0.30 m,|PUR
- Cable diameter D 3.00 mm
- Cable length 0.3 m
- PA 6, GF30 housing material
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature 0...70 °C
- Pollution level 3
- Idle current IO max. at Ue 15 mA
- Measurement range 1...4 mm
- Cut-off frequency –3 dB: 1000 Hz
- Load resistance RL min.: 5000 ohms
- Gradient U 3.30 V/mm
- Linearity deviation max.: ±150 µm
- Linearity range Sl: 1...4 mm
- Temperature drift max. of final value: ±5.0 %
- Repeatability according to BWN: ±35 µm
- Analogue output: Analogue, voltage 0 - 10 V
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Function display Electrical characteristics: Adjustment display
- Product type
Proximity sensor
- Type
BAW0031
- Min. operating voltage
21.6 V
- Max. operating voltage
26.4 V
- Operating voltage
21.6 - 26.4 V
- Outputs
Voltage (analogue)
- Cable length
0.30 m
- Switching frequency
1000 Hz
- Model
Inductive
- Connector
M8 (3-pin)
- Installation type
shielded
- Enclosure material
PA 6 GF 30
IP67
- Min. temperature
0 °C
- Max. temperature
70 °C
- Length
6.00 mm
- Width
30.00 mm
- Height
10.00 mm
- Dim
(L x W x H) 6.00 x 30.00 x 10.00 mm
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416818 BALLUFF Proximity sensor Inductive BAW0031 BAW0031 shielded Voltage (analogue) (L x W x H) 6.00 x 30.00 x 10.00 mm
User & Safety Instructions
User & Safety Instructions 3416818 BALLUFF Proximity sensor Inductive BAW0031 BAW0031 shielded Voltage (analogue) (L x W x H) 6.00 x 30.00 x 10.00 mm
Description
This text is machine translated.
