
Highlights & Details
Balluff BAW0034 Cubic design with through holes for flush mounting
- Dimensions 30 x 20 x 8 mm
- Design: Square-shaped
- Flush mounting
- Range 0.5...2 mm
- Analogue output: Analogue, voltage 0 - 10 V
Technical specifications
- Main features:Dimension 30 x 20 x 8 mm
- Active surface, material: PBT
- Analogue output: Analogue, voltage 0 - 10 V
- Connection: Plug connector, M8x1 plug, 3-pin
- Output characteristic: Falling upon approximation
- Design: Square-shaped
- Operating voltage Ub 21.6...26.4 VDC
- Flush mounting
- Housing material: Aluminium, anodized
- Cut-off frequency –3 dB: 1000 Hz
- Linearity deviation max.: ±45 µm
- Range 0.5...2 mm
- Protection class IP67
- Ambient temperature -10...70 °C
- Repeatability according to BWN: ±12 µm
- Additional features:
- Dimensions 30 x 20 x 8 mm
- Operating voltage display: No.
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 21.6...26.4 VDC
- Residual ripple max. (% of Ue): 10%
- M8x1 connection, 3-pin
- Short-circuit protection: No.
- Reverse polarity protection: No.
- Option to switch, protected: No.
- MTTF (40 °C) 640 a
- Active surface, material: PBT
- Flush mounting: Flush mounting
- Housing material: Aluminium, anodized
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Idle current IO max. at Ue 15 mA
- Measurement range 0.5...2 mm
- Cut-off frequency –3 dB: 1000 Hz
- Load resistance RL min.: 5000 ohms
- Gradient U 6.70 V/mm
- Linearity deviation max.: ±45 µm
- Linearity range Sl: 0.5...2 mm
- Temperature drift max. of final value: ±5.0 %
- Analogue output: Analogue, voltage 0 - 10 V
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Repeatability according to BWN Functional safety: ±12 µm
- Packaging type
Piece
- Product type
Proximity sensor
- Type
BAW0034
- Min. operating voltage
21.60 V
- Max. operating voltage
26.4 V
- Operating voltage
21.60 - 26.4 V
- Outputs
Voltage (analogue)
- Enclosure material
Aluminium
- Model
Inductive
- Installation type
shielded
- Connector
M8 (3-pin)
- Min. temperature
-10 °C
- Max. temperature
70 °C
IP67
- Length
8.00 mm
- Width
30.00 mm
- Height
20.00 mm
- Dim
(L x W x H) 8.00 x 30.00 x 20.00 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Connection
M8 plug
- No. of pins
3
- Thread type connection side
M8
2 mm
- Range (min.) (open area)
0.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416825 BALLUFF Proximity sensor Inductive BAW0034 BAW0034 shielded Voltage (analogue) (L x W x H) 8.00 x 30.00 x 20.00 mm Piece
User & Safety Instructions
User & Safety Instructions 3416825 BALLUFF Proximity sensor Inductive BAW0034 BAW0034 shielded Voltage (analogue) (L x W x H) 8.00 x 30.00 x 20.00 mm Piece
Description
This text is machine translated.
