
Highlights & Details
Balluff BAW005J Square plastic design
- Dimensions 80 x 40 x 80 mm
- Design: Square-shaped
- Fitting: Non-shielded
- Range 0...50 mm
- Analogue output: Analogue, voltage 0 - 10 V
Technical specifications
- Main features:Dimension 80 x 40 x 80 mm
- Active surface, material: PBT
- Analogue output: Analogue, voltage 0 - 10 V
- Connection: Connector, M12x1 connector, 3-pin
- Output characteristic: Falling upon approximation
- Design: Square-shaped
- Operating voltage Ub 20...30 VDC
- Fitting: Non-shielded
- PBT casing material
- Cut-off frequency –3 dB: 15 Hz
- Linearity deviation max.: ±750 µm [15…35 mm]; ±1500 µm [5…15 mm, 35…45 mm]; ±2000 µm [0…5 mm, 45…50 mm]
- Range 0...50 mm
- Protection class IP67
- Ambient temperature -10...70 °C
- Repeatability according to BWN: ±12 µm
- Additional features:
- Dimensions 80 x 40 x 80 mm
- Operating voltage display: No.
- Function display: Adjustment display
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 1 s
- Operating voltage Ub 20...30 VDC
- Residual ripple max. (% of Ue): 15%
- Connection: M12x1 3-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: No.
- Exchange possibility protected: Yes
- Active surface, material: PBT
- Tightening torque 1.5 Nm
- Fitting: Non-shielded
- PBT casing material
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...70 °C
- Pollution level 3
- Idle current IO max. at Ue 12 mA
- MTTF (40 °C) Material 970 a
- Measurement range 0...50 mm
- Cut-off frequency –3 dB: 15 Hz
- Load resistance RL min.: 10000 ohms
- Linearity deviation max.: ±750 µm [15…35 mm]|±1500 µm [5…15 mm, 35…45 mm]|±2000 µm [0…5 mm, 45…50 mm]
- Linearity range Sl: 0...50 mm
- Temperature drift max. of final value: ±7.0 %
- Repeatability according to BWN: ±12 µm
- Analogue output: Analogue, voltage 0 - 10 V
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Deviation from basic type: Special adjustment
- Packaging type
Piece
- Product type
Proximity sensor
- Type
BAW005J
- Content
1 pc(s)
- Min. operating voltage
20.00 V
- Max. operating voltage
30.0 V
- Operating voltage
20.00 - 30.0 V
- Outputs
Voltage (analogue)
- Range (min.) (open area)
0 m
50 m
- Connector
M12 (3-pin)
IP67
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
80.00 mm
- Width
80.00 mm
- Height
40.00 mm
- Dim
(L x W x H) 80.00 x 80.00 x 40.00 mm
- Connection
Connector
- Thread type connection side
M12
- Manufacturer part #
BAW005J
- Nominal voltage
24 V
- No. of pins
3
- Enclosure material
PBT
- Installation type
non-shielded
- Model
Inductive
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416574 BALLUFF Proximity sensor Inductive BAW005J BAW005J non-shielded Voltage (analogue) (L x W x H) 80.00 x 80.00 x 40.00 mm
User & Safety Instructions
User & Safety Instructions 3416574 BALLUFF Proximity sensor Inductive BAW005J BAW005J non-shielded Voltage (analogue) (L x W x H) 80.00 x 80.00 x 40.00 mm
Description
This text is machine translated.
