
Highlights & Details
Balluff BAW005L Cylindrical Miniature version without thread
- Dimensions: Ø 6.5 x 30.5 mm
- D6.5 design
- Flush mounting
- Range 0.5...2 mm
- Analogue output: Analogue, voltage 0 - 10 V
Technical specifications
- Main features:Dimensions: Ø 6.5 x 30.5 mm
- Active surface, material: PBT
- Analogue output: Analogue, voltage 0 - 10 V
- Connection: Cable with plug connector, M8x1 plug, 3-pin, 1.40 m, PUR
- Output characteristic: Falling upon approximation
- D6.5 design
- Operating voltage Ub 21.6...26.4 VDC
- Flush mounting
- Housing material: Stainless steel
- Cut-off frequency –3 dB: 1000 Hz
- Linearity deviation max.: ±45 µm
- Range 0.5...2 mm
- Protection class IP67
- Ambient temperature 10...60 °C
- Repeatability according to BWN: ±10 µm
- Additional features:
- Dimensions: Ø 6.5 x 30.5 mm
- Operating voltage display: No.
- Rated operating voltage Ue DC 24 V
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 21.6...26.4 VDC
- Residual ripple max. (% of Ue): 10%
- M8x1 connection, 3-pin
- Short-circuit protection: No.
- Reverse polarity protection: No.
- Option to switch, protected: No.
- Active surface, material: PBT
- Size D6.5
- Mounting length 30.0 mm
- Flush mounting: Flush mounting
- Connection type: Cable with connector, 1.40 m,|PUR
- Cable diameter D 3.10 mm
- Cable length 1.4 m
- Housing material: Stainless steel
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature 10...60 °C
- Pollution level 3
- Idle current IO max. at Ue 15 mA
- Measurement range 0.5...2 mm
- Cut-off frequency –3 dB: 1000 Hz
- Load resistance RL min.: 5000 ohms
- Gradient U 6.67 V/mm
- Linearity deviation max.: ±45 µm
- Linearity range Sl: 0.5...2 mm
- Temperature drift max. of final value: ±5.0 %
- Repeatability according to BWN: ±10 µm
- Analogue output: Analogue, voltage 0 - 10 V
- Output characteristic: Falling upon approximation
- Output voltage at Se 5 V
- Output voltage at SL max. 10 V
- Output voltage at SL min. 0 V
- Product type
Proximity sensor
- Type
BAW005L
- Content
1 pc(s)
- Min. operating voltage
21.60 V
- Max. operating voltage
26.40 V
- Operating voltage
21.60 - 26.40 V
- Outputs
Voltage (analogue)
- Connector
M8 (3-pin)
- Cable length
1.40 m
IP67
- Min. temperature
10 °C
- Max. temperature
60 °C
- Length
30.50 mm
- Dim
(Ø x L) 6.5 mm x 30.50 mm
- Manufacturer part #
BAW005L
- Nominal voltage
24 V
- (Ø)
6.5 mm
- Enclosure material
Stainless steel
- Installation type
shielded
- Model
Inductive
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416840 BALLUFF Proximity sensor Inductive BAW005L BAW005L shielded Voltage (analogue) (Ø x L) 6.5 mm x 30.50 mm
User & Safety Instructions
User & Safety Instructions 3416840 BALLUFF Proximity sensor Inductive BAW005L BAW005L shielded Voltage (analogue) (Ø x L) 6.5 mm x 30.50 mm
Description
This text is machine translated.
