
Highlights & Details
Balluff BES01N8 Inductive proximity switch
- Dimensions 30 x 10.5 x 16.5 mm
- 30x10.5 x 16.5 design type
- Flush mounting
- Range: 2 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimension 30 x 10.5 x 16.5 mm
- Active surface, material: PBT, GF20
- Connection: Cable, 3.00 m, PUR
- 30x10.5 x 16.5 design type
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material PBT, GF20
- Range: 2 mm
- Switching output: PNP NO
- Switching frequency 2500 Hz
- Protection system: IP65
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 30 x 10.5 x 16.5 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 50 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 2500 Hz
- Static voltage drop: 2 V
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.6 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2 mm
- Real switching distance Sr:2 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 830 a
- Active surface, material: PBT, GF20
- Size: 30x10.5 x 16.5
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Connection type: Cable, 3.00 m, PUR
- Cable diameter D 3.50 mm
- Cable length 3 m
- Housing material PBT, GF20
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection system: IP65
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Number of conductors: 3
- Conductor cross-section: 0.14 mm²
- Product type
Proximity sensor
- Type
BES 517-398-NO-C-PU-03
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP NO
- Cable length
3 m
- Switching distance (max.)
2 mm
- Switching frequency
2500 Hz
- Model
Inductive
- Connector
Cable
- Installation type
shielded
- Enclosure material
PBT
GF20
- Contact type
1 PNP
IP65
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
30 mm
- Width
10.5 mm
- Height
16.5 mm
- (Ø)
3 m
- Dim
(Ø x H) 3 m x 16.5 mm
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416931 BALLUFF Proximity sensor Inductive BES 517-398-NO-C-PU-03 BES01N8 shielded PNP NO (Ø x H) 3 m x 16.5 mm
User & Safety Instructions
User & Safety Instructions 3416931 BALLUFF Proximity sensor Inductive BES 517-398-NO-C-PU-03 BES01N8 shielded PNP NO (Ø x H) 3 m x 16.5 mm
Description
This text is machine translated.
