
Highlights & Details
Balluff BES01NE inductive proximity switch
- Dimensions 30 x 10.5 x 16.5 mm
- Design: Square-shaped
- Flush mounting
- Range: 2 mm
- Switching output: NPN no (NO)
Technical specifications
- Main features:Dimension 30 x 10.5 x 16.5 mm
- Active surface, material: PBT, GF20
- Connection: Connector, DIN 46244
- Design: Square-shaped
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material PBT, GF20
- Range: 2 mm
- Switching output: NPN no (NO)
- Switching frequency 2500 Hz
- Protection class IP00, housing IP65
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions 30 x 10.5 x 16.5 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 50 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 12 mA
- Idle current IO max., unattenuated: 3 mA
- Residual current l max. 80 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 2500 Hz
- Static voltage drop: 2.5 V
- DIN 46244 connection
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.6 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2 mm
- Real switching distance Sr:2 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 585 a
- Active surface, material: PBT, GF20
- Flush mounting: Flush mounting
- Switching output: NPN no (NO)
- Housing material PBT, GF20
- Product type
Proximity sensor
- Type
BES 517-399-N2-C
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching distance (max.)
2 mm
- Outputs
NPN NO
- Enclosure material
PBT
GF20
- Model
Inductive
- Installation type
shielded
- Connector
Type C CEE 7/16 plug 6.3 mm
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP00
IP65
- Length
30 mm
- Width
10.5 mm
- Height
16.5 mm
- Dim
(L x W x H) 30 x 10.5 x 16.5 mm
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
2500 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416685 BALLUFF Proximity sensor Inductive BES 517-399-N2-C BES01NE shielded NPN NO (L x W x H) 30 x 10.5 x 16.5 mm
User & Safety Instructions
User & Safety Instructions 3416685 BALLUFF Proximity sensor Inductive BES 517-399-N2-C BES01NE shielded NPN NO (L x W x H) 30 x 10.5 x 16.5 mm
Description
This text is machine translated.
