
Highlights & Details
Balluff BES002U inductive proximity switch
- Dimensions: Ø 8 x 59 mm
- M8x1 design
- Flush mounting
- Range: 2 mm
- Switching output: NPN no (NO)
Technical specifications
- Main features:Dimensions: Ø 8 x 59 mm
- Active surface, material: PA 12
- Connection: Plug connector, M8x1 plug, 3-pin
- M8x1 design
- Operating voltage Ub 12...30 VDC
- Flush mounting
- Housing material: Nickel-plated brass
- Range: 2 mm
- Switching output: NPN no (NO)
- Switching frequency 700 Hz
- Protection class IP67
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 8 x 59 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 30 ms
- Operating voltage Ub 12...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 5 mA
- Residual current l max. 20 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 700 Hz
- Static voltage drop: 2.5 V
- M8x1 connection, 3-pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.6 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 2 mm
- Real switching distance Sr:2 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 880 a
- Active surface, material: PA 12
- Housing material Mechanical characteristics: Brass, nickel-plated
- Tightening torque 3 Nm
- Size M8x1
- Mounting length 50.00 mm
- Flush mounting: Flush mounting
- Switching output: NPN no (NO)
- Switching distance indicator: ■■
- Brand: Global
- Product type
Proximity sensor
- Type
BES M08MI-NSC20B-S49G
- Min. operating voltage
12 V DC
- Max. operating voltage
30 V DC
- Operating voltage
12 - 30 V DC
- Outputs
NPN NO
- Switching distance (max.)
2 mm
- Switching frequency
700 Hz
- Model
Inductive
- Connector
M8 (3-pin)
- Installation type
shielded
- Size
M8
- Material properties
nickel plated
- Enclosure material
Brass (Ni-plated)
PA12
IP67
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
59 mm
- Height
59 m
- (Ø)
8 mm
- Dim
(Ø x H) 8 mm x 59 m
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416664 BALLUFF Proximity sensor Inductive BES M08MI-NSC20B-S49G BES002U M8 shielded NPN NO (Ø x H) 8 mm x 59 m
User & Safety Instructions
User & Safety Instructions 3416664 BALLUFF Proximity sensor Inductive BES M08MI-NSC20B-S49G BES002U M8 shielded NPN NO (Ø x H) 8 mm x 59 m
Description
This text is machine translated.
