
Highlights & Details
BES00E9 Cylindrical design
- Dimensions: Ø 12 x 45 mm
- Design M12x1
- Flush mounting
- Range: 4 mm
- Switching output: NPN no (NO)
Technical specifications
- Main features:Dimensions: Ø 12 x 45 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 4-pin
- Design M12x1
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Brass, nickel-free coated
- Range: 4 mm
- Switching output: NPN no (NO)
- Switching frequency 2500 Hz
- Protection class: IP68
- Ambient temperature: -25 to 70 °C
- Additional features:
- Dimensions: Ø 12 x 45 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 21 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 1 µF
- Idle current IO max., dammed.: 5 mA
- Idle current IO max., unattenuated: 2 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 2500 Hz
- Protection class: II
- Static voltage drop: 1.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 3.2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 4 mm
- Real switching distance Sr:4 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 555 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Brass, nickel-free coated
- Tightening torque 10 Nm
- Size M12x1
- Mounting length 29.50 mm
- Flush mounting: Flush mounting
- Switching output: NPN no (NO)
- Switching distance indicator: ■■
- Brand: Global
- Product type
Proximity sensor
- Type
BES M12ME-NSC40B-S04G-003
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN NO
- Switching distance (max.)
4 mm
- Switching frequency
2500 Hz
- Model
Inductive
- Connector
M12 (4-pin)
- Installation type
shielded
- Size
M12
- Enclosure material
Brass
PBT
IP68
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
45 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 45 mm
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417347 BALLUFF Proximity sensor Inductive BES M12ME-NSC40B-S04G-003 BES00E9 M12 shielded NPN NO (Ø x L) 12 mm x 45 mm
User & Safety Instructions
User & Safety Instructions 3417347 BALLUFF Proximity sensor Inductive BES M12ME-NSC40B-S04G-003 BES00E9 M12 shielded NPN NO (Ø x L) 12 mm x 45 mm
Description
This text is machine translated.
