
Highlights & Details
Balluff BES008L Inductive proximity switch
- Dimensions: Ø 18 x 66 mm
- Design M18x1
- Flush mounting
- Range: 8 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 18 x 66 mm
- Active surface, material: PBT
- Connection: Connector, M12x1 connector, 3-pin
- Design M18x1
- Operating voltage Ub 10...30 VDC
- Flush mounting
- Housing material: Brass, nickel-free coated
- Range: 8 mm
- Switching output: PNP NO
- Switching frequency 1300 Hz
- Protection class: IP68
- Ambient temperature -40...85 °C
- Additional features:
- Dimensions: Ø 18 x 66 mm
- Operating voltage display: No.
- Function display: Yes
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 250 V AC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 30 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 8 mA
- Idle current IO max., unattenuated: 2 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 1300 Hz
- Protection class: II
- Static voltage drop: 2.5 V
- Connection: M12x1 3-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 6.4 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 8.0 mm
- Real switching distance Sr:8 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 15%
- Repeatability max. (% of Sr): 5.0%
- MTTF (40 °C) 465 a
- Active surface, material: PBT
- Housing material Mechanical characteristics: Brass, nickel-free coated
- Tightening torque 25 Nm
- Size M18x1
- Mounting length 50.5 mm
- Flush mounting: Flush mounting
- Switching output: PNP NO
- Switching distance indicator: ■■
- Brand: Global
- Packaging type
Piece
- Product type
Proximity sensor
- Type
BES M18MI-PSC80B-S04G
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
8.0 mm
- Outputs
PNP NO
- Enclosure material
Brass
PBT
- Model
Inductive
- Installation type
shielded
- Size
M18 x 1
- Connector
M12 (3-pin)
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
66 mm
- Height
66 m
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 66 m
- Content
1 pc(s)
- Nominal voltage
24 V
- Switching frequency
1300 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417177 BALLUFF Proximity sensor Inductive BES M18MI-PSC80B-S04G BES008L M18 x 1 shielded PNP NO (Ø x H) 18 mm x 66 m Piece
User & Safety Instructions
User & Safety Instructions 3417177 BALLUFF Proximity sensor Inductive BES M18MI-PSC80B-S04G BES008L M18 x 1 shielded PNP NO (Ø x H) 18 mm x 66 m Piece
Description
This text is machine translated.
