
Highlights & Details
Balluff BGL0023 Standard photoelectric fork sensor made of metal
- Dimensions 10 x 100 x 88 mm
- Series A
- PNP NO/NC interface
- Functional principle: Fork light barrier
- Fork width: 80 mm
Technical specifications
- Main features:Dimension 10 x 100 x 88 mm
- Active surface, material: Glass
- Connection: Plug connector, M8x1 plug, 3-pin
- Series A
- Operating voltage Ub 10...30 VDC
- Functional principle: Fork light barrier
- Optical functional principle: One-way light barrier
- Fork width: 80 mm
- Housing material: Zinc, die-cast, painted
- LED red light
- Light spot size: Ø 2.0 mm light emission
- Brand: Global
- PNP NO/NC interface
- Beam characteristics: Varied
- Additional features:
- Functional principle: Fork light barrier
- Dimensions 10 x 100 x 88 mm
- Mounting: M4 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 200 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 1 µF
- Residual current l max. 50 µA
- Residual ripple max. (% of Ue): 10%
- Switching frequency 1500 Hz
- Connection: Connector, M8x1 plug, 3-|pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- MTTF (40 °C) 307 a
- Active surface, material: Glass
- Switching output PNP NO/NC
- Housing material: Zinc, die-cast, painted
- EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6
- EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
- Protection class IP67
- Ambient temperature -10...60 °C
- Setting option: Sensitivity|light/dark switching
- Contacts, surface protection: Gold-plated
- Surface protection: Painted
- Brand: Global
- Series A
- Shape: Fork|straight connection
- Display: Output function - yellow LED
- Potentiometer 270° (2x)
- Shutdown delay toff max.: 0,333 ms
- ON delay max.: 0,333 ms
- Idle current IO max. at Ue 35 mA
- Voltage drop Ud max. at Ie 3 V
- External light max. 5000 Lux
- Optical functional principle: One-way light barrier
- LED red light
- Light spot size: Ø 2.0 mm light emission
- Optical switch function: Dark / light switching
- Beam characteristics: Varied
- Wavelength 636 nm
- Hysteresis H max. 0.2 mm
- Repeat accuracy on side max.: 60 µm
- Fork width: 80 mm
- Smallest part type: 0.40 mm
- Packaging type
Piece
- Product type
Reflective light barrier
- Type
BGL0023
- Functions
Clear object detection
- Operating voltage
24
- Min. operating voltage
10.0 V
- Max. operating voltage
30.0 V
- Operating voltage
10.0 - 30.0 V
- Contact type
1 breaker
1 maker
- Outputs
PNP
- Switching frequency
1500 Hz
- Connector
M8 (3-pin)
- Enclosure material
Zinc
- Material properties
Die-cast
- Transmitter type
LED red
- Wavelength
636 nm
IP67
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Length
88.00 mm
- Width
10.00 mm
- Height
100.00 mm
- Depth
88 m
- Dim
(L x W x H) 88.00 x 10.00 x 100.00 mm
- Content
1 pc(s)
- Nominal voltage
30.0 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416680 BALLUFF Reflective light barrier BGL0023 BGL0023 Clear object detection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3416680 BALLUFF Reflective light barrier BGL0023 BGL0023 Clear object detection 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




