
Highlights & Details
Balluff BOS01ZK Cylindrical Reflection Light Barriers with M12 thread and different light types
- Dimensions: Ø 12 x 60 mm
- Series 12M
- PNP NC interface
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
Technical specifications
- Main features:Dimensions: Ø 12 x 60 mm
- Active surface, material: PMMA
- Connection: Cable, 2.00 m, PVC
- Series 12M
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- Housing material: Nickel-plated brass
- LED red light
- Light spot size: Ø 160 mm at 3 m.
- Brand: Global
- Range 0 - 3 m
- PNP NC interface
- Beam characteristics: Varied
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions: Ø 12 x 60 mm
- Attachment: Nut M12x1
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.2 µF
- Residual ripple max. (% of Ue): 15%
- Switching frequency 1000 Hz
- Connection: Cable, 2.00 m, PVC
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Rated switching distance Sn: 3 m, adjustable
- Temperature drift max. (% of Sr): 10%
- MTTF (40 °C) 1427 a
- Active surface, material: PMMA
- Cable diameter D 4.60 mm
- Cable length 2 m
- Housing material: Nickel-plated brass
- Jacket material PVC
- Number of conductors: 3
- Conductor cross-section: 0.34 mm²
- Range 0 - 3 m
- Tightening torque max.: 7 Nm|15 Nm
- Adjustable interval (Sn)
- Surface protection: Nickel-plated
- Brand: Global
- Series 12M
- Shape: Cylinder|straight lens
- Display: LED green: Operating voltage|Boundary range - LED yellow, flashes|LED yellow: Light reception
- Potentiometer 270°
- Shutdown delay toff max.: 0.5 ms
- ON delay max.: 0.5 ms
- Idle current IO max. at Ue 20 mA
- Voltage drop Ud max. at Ie 1.5 V
- Product type
Retroreflective light barrier
- Type
BOS 12M-PO-PR10-02
- Operating voltage
24 V DC
- Contact type
1 breaker
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2 m
- Size
M12
- Enclosure material
Brass (Ni-plated)
- Material properties
nickel plated
- Transmitter type
LED red
3 m
- Length
60 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3417559 BALLUFF Retroreflective light barrier BOS 12M-PO-PR10-02 BOS01ZK 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3417559 BALLUFF Retroreflective light barrier BOS 12M-PO-PR10-02 BOS01ZK 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




