
Highlights & Details
Balluff BOS01KL Cylindrical Reflection Light Sensors with M18 thread and different types of light
- Dimensions: Ø 18 x 75 mm
- Series 18E
- PNP NO interface
- PNP NC
- Functional principle: Optoelectronic sensor
- Special features: Washdown
Technical specifications
- Main features:Dimensions: Ø 18 x 75 mm
- Active surface, material: Glass
- Connection: Connector, M12x1 connector, 4-pin
- Series 18E
- Special features: Washdown
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- Housing material: Stainless steel (1.4404)
- LED red light
- Light spot size: Ø 300 mm at 7 m.
- Range: 5 m
- PNP NO interface
- PNP NC
- Beam characteristics: Varied
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions: Ø 18 x 75 mm
- Attachment: Nut M18x1
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.1 µF
- Residual ripple max. (% of Ue): 15%
- Switching frequency 400 Hz
- Connection: Connector, M12x1 connector, 4-|pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Rated switching distance Sn: 5 m.
- Temperature drift max. (% of Sr): 10%
- MTTF (40 °C) 538 a
- Active surface, material: Glass
- Switching output: PNP NO (PNP)|PNP NC (Pins 4-2
- Housing material: Stainless steel (1.4404)
- EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6|half-sine, 100 gn, 2 ms, 3x8000
- EN 60068-2-6, Vibration: 10…55 Hz, Amplitude: 1 mm, 3x30|min|10…2000 Hz, Amplitude: 1 mm, 30|gn, 3x5 hrs
- Protection class IP68/IP67
- Ambient temperature: -25 to 70 °C
- Pollution level 3
- Range: 5 m
- Tightening torque max. 40 Nm
- Contacts, surface protection: Gold-plated
- Series 18E
- Shape: Cylinder|straight lens
- Shutdown delay toff max.: 1.25 ms
- ON delay max.: 1.25 ms
- Idle current IO max. at Ue 30 mA
- Voltage drop Ud max. at Ie 2.5 V
- External light max. 10000 Lux
- Optical operating principle: Reflection light barrier
- LED red light
- Light spot size: Ø 300 mm at 7 m.
- Polarisation filter: Yes
- Optical switch function: Dark / light switching
- Beam characteristics: Varied
- Wavelength 640 nm
- LED group according to IEC 62471: Free group
- Protection class according to DIN 40050: IPx9K
- Adjuster Electrical characteristics: No.
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
BOS 18E-PA-PR20-S4
- Functions
Retroreflective
- Operating voltage
24 V DC
- Contact type
1 breaker
1 maker
- Switching frequency
400 Hz
- Connector
M12 (4-pin)
- Size
M18
- Enclosure material
Stainless steel
- Material properties
rust-proof
- Transmitter type
LED red
- Wavelength
640 nm
5 m
IP68
IP67
- (Ø)
18 mm
- Dim
(Ø) 18 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416801 BALLUFF Retroreflective light barrier BOS 18E-PA-PR20-S4 BOS01KL Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3416801 BALLUFF Retroreflective light barrier BOS 18E-PA-PR20-S4 BOS01KL Retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




