
Highlights & Details
Balluff BOS01FJ Cylindrical Reflection Light Barriers with M18 thread and different types of light
- Dimensions: Ø 18 x 75 mm
- 18M series
- PNP NO interface
- PNP NC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
Technical specifications
- Main features:Dimensions: Ø 18 x 75 mm
- Active surface, material: Glass, non-reflecting
- Connection: Connector, M12x1 connector, 4-pin
- 18M series
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- Housing material: Nickel-plated brass
- LED red light
- Light spot size: Ø 300 mm at 7 m.
- Supplied with nut M18x1 (2x)
- Operating instructions
- Range 0 - 7 m
- PNP NO interface
- PNP NC
- Beam characteristics: Varied
- Additional features:
- Dimensions: Ø 18 x 75 mm
- Attachment: Nut M18x1
- Rated operating voltage Ue DC 24 V
- MTTF (40 °C) 889 a
- Active surface, material: Glass, non-reflecting
- Housing material: Nickel-plated brass
- Housing material, surface protection: Nickel-plated
- Tightening torque max.: 15 Nm|30 Nm
- Surface protection: Nickel-plated
- 18M series
- Shape: Cylinder|straight lens
- Shutdown delay toff max.: 0.63 ms
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
BOS 18M-PA-PR20-S4S
- Functions
Retroreflective
- Operating voltage
24 V DC
- Response time
0.63 ms
- Contact type
1 breaker
1 maker
- Outputs
PNP Antivalent
- Connector
M12 (4-pin)
- Size
M18
- Enclosure material
Brass (Ni-plated)
- Material properties
nickel plated
- Transmitter type
LED red
- Light emission
axial
7 m
- Length
75 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 75 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416639 BALLUFF Retroreflective light barrier BOS 18M-PA-PR20-S4S BOS01FJ Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3416639 BALLUFF Retroreflective light barrier BOS 18M-PA-PR20-S4S BOS01FJ Retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




