
BALLUFF Retroreflective light barrier BOS 18M-PS-IR20-S4 BOS01F1 Polarised retroreflective 1 pc(s)
Highlights & Details
Balluff BOS01F1 Cylindrical Reflection Light Barriers with M18 thread and different types of light
- Dimensions: Ø 18 x 75 mm
- 18M series
- PNP NO interface
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
Technical specifications
- Main features:Dimensions: Ø 18 x 75 mm
- Active surface, material: Glass, non-reflecting
- Connection: Connector, M12x1 connector, 4-pin
- 18M series
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- Housing material: Nickel-plated brass
- LED infrared light
- Supplied with nut M18x1 (2x)
- Operating instructions
- Range 0 - 10 m
- PNP NO interface
- Beam characteristics: Varied
- Additional features:
- Dimensions: Ø 18 x 75 mm
- Attachment: Nut M18x1
- MTTF (40 °C) 1022 a
- Active surface, material: Glass, non-reflecting
- Housing material: Nickel-plated brass
- Housing material, surface protection: Nickel-plated
- Tightening torque max.: 15 Nm|30 Nm
- Surface protection: Nickel-plated
- Product type
Retroreflective light barrier
- Type
BOS 18M-PS-IR20-S4
- Functions
Polarised retroreflective
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Connector
M12 (4-pin)
- Size
M18 x 1
- Enclosure material
Brass (Ni-plated)
- Material properties
nickel plated
- Transmitter type
LED IR
10 m
- Length
75 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 75 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418130 BALLUFF Retroreflective light barrier BOS 18M-PS-IR20-S4 BOS01F1 Polarised retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418130 BALLUFF Retroreflective light barrier BOS 18M-PS-IR20-S4 BOS01F1 Polarised retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




