Whatever application you want to implement, Balluff offers you a wide range of reflective light barriers. These enable you to reliably detect objects, regardless of their surface, color and material. If you use a pole-filter, our reflective light barriers even allow you to detect shiny objects. Transmitter and receiver are housed in one housing so that you can easily mount this light barrier and align easily with generous mounting tolerances. You can choose the right type of light depending on your requirements. Depending on the type, our reflective light barriers work with clearly visible red light, invisible infrared light or very precise laser light that is ideally suited for the detection of small parts. Series = 18M, dimension = Ø 18 x 75 mm, interface = PNP NO, operating principle = optoelectronic sensor, optical operating principle = reflection light barrier, beam characteristic = divergent, light type = LED infrared, light spot size = Ø 300 mm at 7 m, range = 0...6 m, connection = connector, M12x1 plug, 4-pin, housing material = brass, nickel-plated, active surface, material = glass, anti-glare, operating voltage Ub = 10...30 VDC, approval/conformity = cULus, CE, UKCA, WEEE, Supplied = M18x1 nut (2x), operating instructions
This text is machine translated.