
Highlights & Details
Balluff BOS01J9 Cylindrical Reflection Light Barriers with M18 thread and different types of light
- Dimensions: Ø 18 x 75 mm
- 18M series
- PNP NO/NC interface
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
Technical specifications
- Main features:Dimensions: Ø 18 x 75 mm
- Active surface, material: Glass
- Connection: Connector, M12x1 connector, 4-pin
- 18M series
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- Housing material: Nickel-plated brass
- LED red light
- Range 0 - 5 m
- PNP NO/NC interface
- Beam characteristics: Varied
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions: Ø 18 x 75 mm
- Attachment: Nut M18x1
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.1 µF
- Residual ripple max. (% of Ue): 15%
- Switching frequency 1000 Hz
- Protection class: II
- Connection: Connector, M12x1 connector, 4-|pin
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Rated switching distance Sn: 5 m, adjustable
- Temperature drift max. (% of Sr): 10%
- MTTF (40 °C) 400 a
- Active surface, material: Glass
- Housing material: Nickel-plated brass
- Range 0 - 5 m
- Tightening torque max.: 15 Nm|30 Nm
- Adjustable interval (Sn)
- Contacts, surface protection: Gold-plated
- Surface protection: Nickel-plated
- 18M series
- Shape: Cylinder|straight lens
- Display: LED green: Operating voltage|Boundary range - LED yellow, flashes|Short circuit - LED green, flashes|LED yellow: Light reception
- Adjuster: Button
- Shutdown delay toff max.: 0.5 ms
- ON delay max.: 0.5 ms
- Idle current IO max. at Ue 40 mA
- Voltage drop Ud max. at Ie 2.5 V
- Product type
Retroreflective light barrier
- Type
BOS 18M-PUV-PR30-S4
- Functions
Polarised retroreflective
- Operating voltage
24 V DC
- Contact type
1 breaker
1 maker
- Switching frequency
1000 Hz
- Connector
M12 (4-pin)
- Size
M18
- Enclosure material
Brass (Ni-plated)
- Material properties
nickel plated
- Transmitter type
LED red
5 m
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416638 BALLUFF Retroreflective light barrier BOS 18M-PUV-PR30-S4 BOS01J9 Polarised retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3416638 BALLUFF Retroreflective light barrier BOS 18M-PUV-PR30-S4 BOS01J9 Polarised retroreflective 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




