
Highlights & Details
Balluff BOS01T9 Square reflective light barriers with different types of light
- Dimensions 8 x 44 x 8 mm
- Q08M series
- PNP NO interface
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
Technical specifications
- Main features:Dimension 8 x 44 x 8 mm
- Active surface, material: PMMA
- Connection: Cable with connector, 0.20 m, PUR
- Q08M series
- Operating voltage Ub 10...30 VDC
- Functional principle: Optoelectronic sensor
- Optical operating principle: Reflection light barrier
- Housing material: Zinc, die-cast, nickel-plated
- LED red light
- Light spot size: Ø 3.0 mm light emission
- Range 0 - 1 m
- PNP NO interface
- Beam characteristics: Varied
- Additional features:
- Functional principle: Optoelectronic sensor
- Dimensions 8 x 44 x 8 mm
- Mounting: M3 screw
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 100 mA
- Rated insulation voltage UI 75 V DC
- Standby delay TV max.: 20 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Load capacity max. at Ue 0.5 µF
- Residual ripple max. (% of Ue): 10%
- Switching frequency 500 Hz
- Connection: Cable with connector, 0.20 m,|PUR
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Rated switching distance Sn: 1 m.
- MTTF (40 °C) 972.7 a
- Active surface, material: PMMA
- Switching output: PNP NO
- Cable diameter D 3.00 mm
- Cable length 0.2 m
- Housing material: Zinc, die-cast, nickel-plated
- Sheath material: PUR
- EN 60068-2-27, shock: Half sine, 100 gn, 2 ms, 3x8000|half sine, 30 gn, 11 ms, 3x6
- EN 60068-2-6, vibration: 10…2000 Hz, amplitude 1 mm, 30|gn, 3x5 h|10…55 Hz, Amplitude: 1 mm, 3x30|min.
- Protection class IP67
- Ambient temperature -5...55 °C
- Range 0 - 1 m
- Contacts, surface protection: Gold-plated
- Surface protection: Nickel-plated
- Q08M series
- Shape: Cube|connection 90°
- Display: Limit range - LED yellow, flashes
- Shutdown delay toff max.: 1 ms
- ON delay max.: 1 ms
- Idle current IO max. at Ue 15 mA
- Voltage drop Ud max. at Ie 0.7 V
- Optical operating principle: Reflection light barrier
- LED red light
- Light spot size: Ø 3.0 mm light emission
- Polarisation filter: Yes
- Optical switching function: Dark switching
- Beam characteristics: Varied
- Wavelength 645 nm
- LED group according to IEC 62471: Free group
- Reference reflector BOS R-2
- Product type
Retroreflective light barrier
- Type
BOS Q08M-PS-PR20-00,2-S49
- Operating voltage
24 V DC
- Contact type
1 maker
- Switching frequency
500 Hz
- Connector
Plug
- Cable length
0.2 m
- Enclosure material
Zinc (die-cast, Ni-plated)
- Material properties
Die-cast
- Transmitter type
LED red
- Wavelength
645 nm
1 m
IP67
- Depth
8 m
- (Ø)
3.0 m
- Dim
(Ø x D) 3.0 m x 8 m
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416812 BALLUFF Retroreflective light barrier BOS Q08M-PS-PR20-00,2-S49 BOS01T9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3416812 BALLUFF Retroreflective light barrier BOS Q08M-PS-PR20-00,2-S49 BOS01T9 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




