
Highlights & Details
Balluff BHS001K Inductive Sensors for Hazardous Areas
- Dimensions: Ø 12 x 78 mm
- Design M12x1
- Flush mounting
- Range: 1.5 mm
- Switching output: PNP NO
Technical specifications
- Main features:Dimensions: Ø 12 x 78 mm
- Active surface, material: EP
- Connection: Connector, M12x1 connector, 4-pin
- Design M12x1
- Operating voltage Ub 10...30 VDC
- Compressive strength max. 500 bar
- Flush mounting
- Ex category: ATEX: 3G (EPL GC)
- Housing material: Stainless steel
- Range: 1.5 mm
- Switching output: PNP NO
- Switching frequency 1000 Hz
- Protection class: IP68
- Ambient temperature: -25 to 80 °C
- Additional features:
- Operating voltage display: No.
- Function display: No.
- Output resistance Ra: 33.0 kOhm + D
- Rated operating voltage Ue DC 24 V
- Rated operating current Ie 200 mA
- Rated insulation voltage UI 75 V DC
- Rated short-circuit current 100 A.
- Standby delay TV max.: 10 ms
- Operating voltage Ub 10...30 VDC
- Usage category: DC-13
- Minimum operating current Im: 0 mA
- Load capacity max. at Ue 0.5 µF
- Idle current IO max., dammed.: 10 mA
- Idle current IO max., unattenuated: 1 mA
- Residual current l max. 10 µA
- Residual ripple max. (% of Ue): 15%
- Switching frequency 1000 Hz
- Static voltage drop: 1.5 V
- Connection: M12x1 4-pin connector, A-coded
- Short-circuit protection: Yes
- Reverse polarity protection: Yes
- Exchange possibility protected: Yes
- Guaranteed switching distance of Sa: 1.2 mm
- Hysteresis H max. (% of Sr): 15.0%
- Rated switching distance Sn: 1.5 mm
- Real switching distance Sr:1.5 mm
- Real switching distance Sr, tolerance: ±10 %
- Temperature drift max. (% of Sr): 10%
- Repeatability max. (% of Sr): 5.0%
- Active surface, material: EP
- Housing material: Stainless steel
- MTTF (40 °C) Material 720 a
- Support ring material PTFE
- Ex marking: ATEX: II 3G Ex ec IIC T4 GC -25°C|≤ Ta ≤ 80°C|IECEx: Ex ec IIC T4 GC|ATEX: II 3G Ex ec IIC T4 GC -25°C| ≤ Ta≤ 80°C|IECEx: Ex ec IIC T4 GC
- Packaging type
Piece
- Product type
Sensor
- Type
BES 516-300-S135-NEX-S4-D
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP NO
- Switching distance (max.)
1.5 mm
- Switching frequency
1000 Hz
- Model
Inductive
- Connector
M12 (4-pin)
- Installation type
shielded
- Size
M12
- Material properties
rust-proof
- Enclosure material
Stainless steel
EP
- Contact type
1 maker
IP68
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
78 mm
- Height
78 m
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 78 m
- Nominal voltage
24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3416904 BALLUFF Sensor Inductive BES 516-300-S135-NEX-S4-D BHS001K M12 shielded PNP NO (Ø x H) 12 mm x 78 m Piece
User & Safety Instructions
User & Safety Instructions 3416904 BALLUFF Sensor Inductive BES 516-300-S135-NEX-S4-D BHS001K M12 shielded PNP NO (Ø x H) 12 mm x 78 m Piece
Description
This text is machine translated.
