Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
BES 516-300-S324-S4-D
10 V DC
30 V DC
10 - 30 V DC
PNP NO
1.5 mm
1000 Hz
Inductive
oil-resistant
M12 (4-pin)
shielded
M12
Stainless steel
EP
IP68
-25 °C
80 °C
50 mm
12 mm
(Ø x L) 12 mm x 50 mm
24 V
yes
Datasheet 3416899 BALLUFF Sensor Inductive BES 516-300-S324-S4-D BHS004T M12 shielded PNP NO (Ø x L) 12 mm x 50 mm
User & Safety Instructions 3416899 BALLUFF Sensor Inductive BES 516-300-S324-S4-D BHS004T M12 shielded PNP NO (Ø x L) 12 mm x 50 mm