Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Ultrasonic sensor
BUS0050
15 V
30 V
15 - 30 V
Analogue
250 mm
Ultrasound
M12 plug (5-pin)
M18
nickel plated
Brass
IP67
-25 °C
70 °C
68.4 mm
18 m
(Ø x L) 18 m x 68.4 mm
Brass (Ni-plated)
PBT
30 V
24
yes
Datasheet 3416374 BALLUFF Ultrasonic sensor Ultrasound M18 Analogue BUS0050 Piece
User & Safety Instructions 3416374 BALLUFF Ultrasonic sensor Ultrasound M18 Analogue BUS0050 Piece