Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic sensor
BUS005M
9 V
30 V
9 - 30 V
PNP
350 mm
12 Hz
Ultrasound
M12 plug (5-pin)
M30
nickel plated
Brass
1 PNP
IP67
-25 °C
70 °C
94.5 mm
30 m
(Ø x L) 30 m x 94.5 mm
200 mA
30 V
24
yes
Datasheet 3416273 BALLUFF Ultrasonic sensor Ultrasound M30 PNP BUS005M
User & Safety Instructions 3416273 BALLUFF Ultrasonic sensor Ultrasound M30 PNP BUS005M