Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Ultrasonic sensor
BUS002T
9 V
30 V
9 - 30 V
PNP
250 mm
25 Hz
Ultrasound
M12 plug (5-pin)
Stainless steel
1 PNP
IP67
-25 °C
70 °C
94.5 mm
30 m
(Ø x L) 30 m x 94.5 mm
200 mA
30 V
24
yes
Datasheet 3416370 BALLUFF Ultrasonic sensor Ultrasound PNP BUS002T Piece
User & Safety Instructions 3416370 BALLUFF Ultrasonic sensor Ultrasound PNP BUS002T Piece