Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic sensor
BUS0038
9 V
30 V
9 - 30 V
PNP
1300 mm
8 Hz
Ultrasound
M12 plug (5-pin)
nickel plated
Brass
Antivalent
IP67
-25 °C
70 °C
94.5 mm
30 m
(Ø x L) 30 m x 94.5 mm
200 mA
30 V
24
yes
Datasheet 3416288 BALLUFF Ultrasonic sensor Ultrasound PNP BUS0038
User & Safety Instructions 3416288 BALLUFF Ultrasonic sensor Ultrasound PNP BUS0038