
Bals Elektrotechnik 1124 1124 CEE wall socket 63.0 A 5-pin 400 V 1 pc(s)

Technical specifications
- Surface-mounted version
- IEC current 63 A.
- Number of pins: 5
- Voltage according to EN 60309-2: 400 V (50+60 Hz) red
- Time setting 6 h
- Colour code: Red
- RAL number: 3000
- Protection type (IP) IP44
- Connection technology: Screw terminal
- Cable entry: Screw connection
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Nickel-plated
- Mounting type: Inside mounting
- Insulated installation: Yes
- Military version: No.
- Product type
CEE wall socket
- Nominal voltage
400 V
- Nominal current
63.0 A
- Nominal current - rounded value
63 A
- Type A
Screw terminals
- Type B
CEE plug
- Type
Surface-mounted
IP44
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Connection
Screw terminal
- Material (details)
Plastic
- Operating voltage
400 V
- Weight
0.9130 kg
Surface mounted (plaster)
3000
Gland nut
5
TRUE
Plastic
Inner lying mounting
Nickel-plated
63 A
Screwed terminal
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3147303 Bals Elektrotechnik 1124 1124 CEE wall socket 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3147303 Bals Elektrotechnik 1124 1124 CEE wall socket 63.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 3147303 Bals Elektrotechnik 1124 1124 CEE wall socket 63.0 A 5-pin 400 V 1 pc(s)
Description
63A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size:170x118 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material, the contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
Cable entry: 1xM40 top, 2xM32 bottom
Colour: Hinged lid red RAL 3000, lower part gray RAL 7035, upper part of housing gray RAL 7035
Device height: 226 mm, device width: 118 mm, device depth: 173 mm
Other technical features: The cable entry is open at the top and closed twice at the bottom. The lower part of the housing can be rotated by 180°
This text is machine translated.

