WALL SOCKET QUICK-CONNECT TE
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size:170x90 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 4.0 sqmm
Case material: Polycarbonate polyethylene terephthalate lightbeige
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry: 1xM20 top, 1xM25/20 down
Colour: Red hinged lid RAL 3000, light beige bayonet ring, light beige housing, light beige lower case of housing
Device height: 195 mm, device width: 90 mm, device depth: 123 mm
Other technical features: The cable entry is open at the top and closed twice at the bottom. The lower part of the housing can be rotated by 180°
This text is machine translated.