
Bals Elektrotechnik 11906 11906 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)

Technical specifications
- Surface-mounted version
- IEC current 16 A.
- Number of pins: 5
- Voltage according to EN 60309-2: 400 V (50+60 Hz) red
- Time setting 6 h
- Colour code: Red
- RAL number: 3000
- Protection type (IP) IP44
- Connection technology: Screw less terminal
- Cable entry: Screw connection
- Material: Plastic
- Contact material CuZn
- Surface treatment contacts: Untreated
- Mounting type: Inside mounting
- Insulated installation: Yes
- Military version: No.
- Product type
CEE wall socket
- Nominal voltage
400 V
- Nominal current
16.0 A
- Nominal current - rounded value
16 A
- Type A
Screwless terminal
- Type B
CEE plug
- Type
Surface-mounted
IP44
- Factory colour
Red
- Content
1 pc(s)
- Number of pins
5
- Connection
Clamp
- Material (details)
Plastic
- Operating voltage
400 V
Surface mounted (plaster)
3000
Gland nut
5
TRUE
Plastic
Inner lying mounting
Untreated
16 A
Screw less terminal
CuZn
IP44
FALSE
6 h
Red
400 V (50+60 Hz) red
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3145946 Bals Elektrotechnik 11906 11906 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3145946 Bals Elektrotechnik 11906 11906 CEE wall socket 16.0 A 5-pin 400 V 1 pc(s)
Description
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Body size: 100x75 mm (HxB)
Contact carrier/contacts: The contact carrier is made of polyamide, the contacts are bare brass
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Cable entry 1xM20 at the top
Colour: Red collar RAL 3000, red hinged lid RAL 3000, gray lower housing RAL 7035, gray housing top RAL 7035
Device height: 131 mm, device width: 75 mm, device depth: 116 mm
Other technical features: The cable entry is open at the top, sealed at the bottom and rear once, the lower part of the housing can be rotated by 180°
This text is machine translated.

