Surface-mounted socket INNOLINQ with QUICK-CONNECT straight
16A 5P (3P+N+PE) 400V (200/346 - 240/415V~) 6H IP54
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Contact carriers/contacts: The contacts are bare brass, the contact carrier is made of highly heat-resistant material
Maximum cross-section of 4.0 sqmm
Housing material: Polyamid
Connection technology: Screw-less spring-cage terminal technology with KONTEX-ULTRA contact
Cable entry: Other
Colour: Hinged lid red RAL 3000, housing gray RAL 7035
Device height: 92 mm, device width: 75 mm, device depth: 87 mm
Flange size vertical 75 mm, flange dimension horizontal 75 mm
Vertical hole spacing 60 mm, horizontal hole spacing 60 mm
Halogen-free: True
Other technical characteristics: This product is without lead
This text is machine translated.