Wall socket TE secured
125A 4P (3P+PE) 400V (380 - 415V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 460x180 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum conductor cross-section: 70 mm² (possibly limited by inserted cable entry)
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
NH fuse
Cable entry: 1xM40 top, 1xM40/M50 bottom
Colour: Hinged cover red RAL 3000, lower housing gray RAL 7035, housing screws gray RAL 7035, housing cover gray RAL 7035, bayonet ring gray RAL 7035
Device height: 512 mm, device width: 180 mm, device depth: 210 mm
Other technical features: The cable entry is open once at the top and twice at the bottom, with built-in Si switch disconnectors NH00
This text is machine translated.