Wall socket Quick-Connect TE, secured
16A 3P (2P+PE) 230V (200 - 250V~) 6H IP67
Mains frequency: 50/60Hz.
Technical color: Blue RAL 5015
Housing size:170x90 mm (HxB)
Contact carrier/contacts: The contacts are nickel-plated brass, the contact carrier is made of highly heat-resistant material
Maximum cross-section of 4.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
D0-fuse protection
Cable entry: 1xM20 top, 1xM25/20 down
Colour: Hinged lid blue RAL 5015, lower section gray RAL 7035, upper case section gray RAL 7035, operating flap smoky topaz, bayonet ring gray RAL 7035
Device height: 195 mm, device width: 90 mm, device depth: 109 mm
Other technical features: The cable entry is open once and closed twice at the bottom, the lower part of the housing can be rotated by 180°, a fuse socket D 01 1-pin is present below the operating flap
This text is machine translated.