Wall socket TE secured
63A 4P (3P+PE) 400V (380 - 415V~) 6HR IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Cabinet size: 260x160 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
D0-fuse protection
Cable entry: 1xM40 top, 1xM40/M32 bottom
Colour: Hinged lid red RAL 3000, lower part gray RAL 7035, upper part of housing gray RAL 7035, operating flap smoke topas, housing screws gray RAL 7035
Device height: 303 mm, device width: 160 mm, device depth: 185 mm
Other technical features: The cable entry is open once at the top and twice at the bottom; a fuse socket D 02 3-pin is present under the operating flap
This text is machine translated.