Wall socket Quick-Connect protected
32A 4P (3P+PE) 400V (380 - 415V~) 6HR IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 225 x 118 mm (HxB)
Contact holder/contacts: The contacts are nickel-plated brass, the contact carrier is made of polyamide
Maximum cross-section of 10.0 sqmm
Polycarbonate housing material
Connection technology: Screw-less spring-cage terminal technology with Kontex contact
Security: Other
FI-circuit breaker FI 40/0.03A 4p
Cable entry: 2xM25 top, 2xM25 bottom
Colour: Hinged cover red RAL 3000, lower part gray RAL 7035, housing screws gray RAL 7035, housing cover gray RAL 7035, operating flap smoky topaz
Device height: 251 mm, device width: 118 mm, device depth: 135 mm
Other technical features: The cable entry is open once, closed once on top, closed twice on bottom, with built-in Fi circuit breaker 40/0.03A 4-pin
This text is machine translated.