Wall socket TE switchable, protected
63A 4P (3P+PE) 400V (380 - 415V~) 6HR IP44
Mains frequency: 50/60Hz.
Technical color: Red RAL 3000
Housing size: 460x180 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
Auto-secure
Cable entry: 1xM40 top, 1xM40/M32 bottom
Colour: Hinged lid red RAL 3000, lower housing gray RAL 7035, housing screws gray RAL 7035, housing cover gray RAL 7035, switch knob gray RAL 7035, operating flap smoke topas
Device height: 500 mm, device width: 180 mm, device depth: 191 mm
Other technical features: The cable entry is open once at the top and twice at the bottom, in 0 position lockable for up to 4 U-locks with a clamp diameter of up to 7 mm, with integrated circuit breaker C 3-pin
This text is machine translated.