Wall socket TE switchable, protected
63A 4P (3P+PE) 500V (480 - 500V~) 7H IP67
Mains frequency: 50/60Hz.
Technical color: Black RAL 9005
Housing size: 460x180 mm (HxB)
Contact holder/contacts: The contact carrier is made of high heat resistant material. The contacts are nickel-plated brass
Maximum cross-section of 25.0 sqmm
Polycarbonate housing material
Connection technology: Screw terminals as frame terminals with contex contact
NH fuse
Cable entry: 1xM40 top, 1xM40/M32 bottom
Colour: Hinged cover black RAL 9005, lower housing gray RAL 7035, housing screws gray RAL 7035, housing cover gray RAL 7035, switch knob gray RAL 7035, bayonet ring gray RAL 7035, operating flap smoke topaz
Device height: 503 mm, device width: 180 mm, device depth: 192 mm
Other technical features: The cable entry is open once at the top and twice at the bottom, in 0 position lockable for up to 4 U-type locks with a clamp diameter of up to 7mm, with built-in Si-breaker NH00
This text is machine translated.